HJ Tech 2LC15SM003
| Manufacturer | HJ TechAsian Brands |
| MPN | 2LC15SM003 |
| LCSC Part # | C2874834 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Inner needle RP-SMA Board Edge Offset feet -40℃~+80℃ 6GHz 50Ω Through Hole Coaxial Connector (RF) Assemblies |
| Datasheet | HJ Tech 2LC15SM003 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | Through Hole | |
| Welding Temperature (Max) | - | |
| Interface Type | Inner needle | |
| RF Series | RP-SMA | |
| Connector Type | Board Edge | |
| Contact Plating | - | |
| Style | Offset feet | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+80℃ | |
| Frequency-Max | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | Through Hole | |
| Welding Temperature (Max) | - | |
| Interface Type | Inner needle | |
| RF Series | RP-SMA | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Contact Plating | - | |
| Style | Offset feet | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+80℃ | |
| Frequency-Max | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 171
171 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7147 | $ 0.71 |
| 10+ | $ 0.5713 | $ 5.71 |
| 30+ | $ 0.4996 | $ 14.99 |
| 100+ | $ 0.4458 | $ 44.58 |
| 500+ | $ 0.4027 | $ 201.35 |
| 1,000+ | $ 0.3812 | $ 381.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | Through Hole | |
| Welding Temperature (Max) | - | |
| Interface Type | Inner needle | |
| RF Series | RP-SMA | |
| Connector Type | Board Edge | |
| Contact Plating | - | |
| Style | Offset feet | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+80℃ | |
| Frequency-Max | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HJ Tech | |
| Packaging | Through Hole | |
| Welding Temperature (Max) | - | |
| Interface Type | Inner needle | |
| RF Series | RP-SMA | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Contact Plating | - | |
| Style | Offset feet | |
| Interface Length/Height | - | |
| Operating Temperature Range | -40℃~+80℃ | |
| Frequency-Max | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



