VPSC VPT85BB-01A
| Manufacturer | VPSCAsian Brands |
| MPN | VPT85BB-01A |
| LCSC Part # | C2875071 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1W Dual 1.5kV Dual 5V 5V SMD Power Transformers |
| Datasheet | VPSC VPT85BB-01A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 1W | |
| Secondary Winding | Dual | |
| Isolation Voltage | 1.5kV | |
| Primary Winding | Dual | |
| Output Current | - | |
| Primary Side Voltage | 5V | |
| Secondary Side Voltage | 5V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 1W | |
| Secondary Winding | Dual |
| Type | Description | |
|---|---|---|
| Isolation Voltage | 1.5kV | |
| Primary Winding | Dual | |
| Output Current | - | |
| Primary Side Voltage | 5V | |
| Secondary Side Voltage | 5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 133
133 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6469 | $ 0.65 |
| 10+ | $ 0.5404 | $ 5.40 |
| 30+ | $ 0.4878 | $ 14.63 |
| 100+ | $ 0.4353 | $ 43.53 |
| 500+ | $ 0.3918 | $ 195.90 |
| 1,500+ | $ 0.3768 | $ 565.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 1W | |
| Secondary Winding | Dual | |
| Isolation Voltage | 1.5kV | |
| Primary Winding | Dual | |
| Output Current | - | |
| Primary Side Voltage | 5V | |
| Secondary Side Voltage | 5V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | VPSC | |
| Packaging | SMD | |
| Power | 1W | |
| Secondary Winding | Dual |
| Type | Description | |
|---|---|---|
| Isolation Voltage | 1.5kV | |
| Primary Winding | Dual | |
| Output Current | - | |
| Primary Side Voltage | 5V | |
| Secondary Side Voltage | 5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



