Texas Instruments TPD7S019-15RSVR
| Manufacturer | |
| MPN | TPD7S019-15RSVR |
| LCSC Part # | C2876800 |
| Packaging | UQFN-16(1.8x2.6) |
| Customer # | |
| Key Attributes | Converter UQFN-16(1.8x2.6) Mixed Technology RoHS |
| Datasheet | Texas Instruments TPD7S019-15RSVR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Texas Instruments | |
| Packaging | UQFN-16(1.8x2.6) | |
| Applications Function | Converter |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | UQFN-16(1.8x2.6) | |
| Applications Function | Converter |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2716 | $ 1.36 |
| 50+ | $ 0.2129 | $ 10.65 |
| 150+ | $ 0.1843 | $ 27.65 |
| 500+ | $ 0.1587 | $ 79.35 |
| 3,000+ | $ 0.1517 | $ 455.10 |
| 6,000+ | $ 0.1475 | $ 885.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Texas Instruments | |
| Packaging | UQFN-16(1.8x2.6) | |
| Applications Function | Converter |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | Texas Instruments |
| Type | Description | |
|---|---|---|
| Packaging | UQFN-16(1.8x2.6) | |
| Applications Function | Converter |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



