Texas Instruments IWR1843AQGABL
| Manufacturer | |
| MPN | IWR1843AQGABL |
| LCSC Part # | C2879439 |
| Packaging | BGA-161 |
| Customer # | |
| Key Attributes | Industrial Radar Sensors BGA-161 Specialized Sensors RoHS |
| Datasheet | Texas Instruments IWR1843AQGABL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Texas Instruments | |
| Packaging | BGA-161 | |
| Interface Type | - | |
| Type | Industrial Radar Sensors |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Texas Instruments | |
| Packaging | BGA-161 |
| Type | Description | |
|---|---|---|
| Interface Type | - | |
| Type | Industrial Radar Sensors |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.0422 | $ 7.04 |
| 10+ | $ 6.336 | $ 63.36 |
| 30+ | $ 5.8652 | $ 175.96 |
| 100+ | $ 5.3945 | $ 539.45 |
Standard Packaging176/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Texas Instruments | |
| Packaging | BGA-161 | |
| Interface Type | - | |
| Type | Industrial Radar Sensors |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Specialized Sensors | |
| Manufacturer | Texas Instruments | |
| Packaging | BGA-161 |
| Type | Description | |
|---|---|---|
| Interface Type | - | |
| Type | Industrial Radar Sensors |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542391000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



