GigaDevice Semicon Beijing GD5F2GQ5UEYIGR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD5F2GQ5UEYIGR |
| LCSC Part # | C2880463 |
| Packaging | DFN-8-EP(6x8) |
| Customer # | |
| Key Attributes | -40℃~85℃ 50uA 30mA 30mA 30mA 3ms 300us 3.3V 104MHz 2Gbit DFN-8-EP(6x8) NAND FLASH |
| Datasheet | GigaDevice Semicon Beijing GD5F2GQ5UEYIGR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | DFN-8-EP(6x8) | |
| Operating Temperature | -40℃~85℃ | |
| Standby supply current | 50uA | |
| Supply Current (Erase) | 30mA | |
| Supply Current (Program) | 30mA | |
| Supply Current (Read) | 30mA | |
| Block Erase Time (tBE) | 3ms | |
| Page Program time (Tprog) | 300us | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | 3.3V | |
| Clock Frequency (fc) | 104MHz | |
| Memory Size | 2Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | DFN-8-EP(6x8) | |
| Operating Temperature | -40℃~85℃ | |
| Standby supply current | 50uA | |
| Supply Current (Erase) | 30mA | |
| Supply Current (Program) | 30mA |
| Type | Description | |
|---|---|---|
| Supply Current (Read) | 30mA | |
| Block Erase Time (tBE) | 3ms | |
| Page Program time (Tprog) | 300us | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | 3.3V | |
| Clock Frequency (fc) | 104MHz | |
| Memory Size | 2Gbit |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4563 | $ 2.46 |
| 10+ | $ 2.0635 | $ 20.64 |
| 30+ | $ 2.0015 | $ 60.05 |
| 100+ | $ 1.9085 | $ 190.85 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | DFN-8-EP(6x8) | |
| Operating Temperature | -40℃~85℃ | |
| Standby supply current | 50uA | |
| Supply Current (Erase) | 30mA | |
| Supply Current (Program) | 30mA | |
| Supply Current (Read) | 30mA | |
| Block Erase Time (tBE) | 3ms | |
| Page Program time (Tprog) | 300us | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | 3.3V | |
| Clock Frequency (fc) | 104MHz | |
| Memory Size | 2Gbit |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | DFN-8-EP(6x8) | |
| Operating Temperature | -40℃~85℃ | |
| Standby supply current | 50uA | |
| Supply Current (Erase) | 30mA | |
| Supply Current (Program) | 30mA |
| Type | Description | |
|---|---|---|
| Supply Current (Read) | 30mA | |
| Block Erase Time (tBE) | 3ms | |
| Page Program time (Tprog) | 300us | |
| Write Cycle Time (tWC) | - | |
| Supply Voltage | 3.3V | |
| Clock Frequency (fc) | 104MHz | |
| Memory Size | 2Gbit |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
