XKB Connection X5621WV-2x04-C762D1196-1196
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X5621WV-2x04-C762D1196-1196 |
| LCSC Part # | C2883587 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP Round Hole -40℃~+105℃ 7.62mm 2.54mm DIP-8 IC Sockets |
| Datasheet | XKB Connection X5621WV-2x04-C762D1196-1196 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-8 | |
| IC Type | DIP | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature Range | -40℃~+105℃ | |
| Row Spacing | 7.62mm | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-8 | |
| IC Type | DIP |
| Type | Description | |
|---|---|---|
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature Range | -40℃~+105℃ | |
| Row Spacing | 7.62mm | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3206 | $ 0.32 |
| 200+ | $ 0.1241 | $ 24.82 |
| 500+ | $ 0.1198 | $ 59.90 |
| 1,000+ | $ 0.1176 | $ 117.60 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-8 | |
| IC Type | DIP | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature Range | -40℃~+105℃ | |
| Row Spacing | 7.62mm | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XKB Connection | |
| Packaging | DIP-8 | |
| IC Type | DIP |
| Type | Description | |
|---|---|---|
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature Range | -40℃~+105℃ | |
| Row Spacing | 7.62mm | |
| Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

