LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X5621WV-2x12-C1524D1196-1196 product image
  • X5621WV-2x12-C1524D1196-1196 thumbnail 1
  • X5621WV-2x12-C1524D1196-1196 thumbnail 2
  • X5621WV-2x12-C1524D1196-1196 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X5621WV-2x12-C1524D1196-1196

Manufacturer
XKB ConnectionAsian Brands
MPN
X5621WV-2x12-C1524D1196-1196
LCSC Part #
C2883610
Packaging
DIP-24
Customer #
Key Attributes
DIP Round Hole -40℃~+105℃ 7.62mm 24 2.54mm DIP-24 IC Sockets
DatasheetXKB Connection X5621WV-2x12-C1524D1196-1196
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5554$ 0.56
10+$ 0.4552$ 4.55
30+$ 0.4052$ 12.16
100+$ 0.3551$ 35.51
500+$ 0.3247$ 162.35
1,000+$ 0.3096$ 309.60
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Sockets for ICs, Transistors/IC Sockets
ManufacturerXKB Connection
PackagingDIP-24
IC TypeDIP
Circular Holes/Square HolesRound Hole
Operating Temperature Range-40℃~+105℃
Row Spacing7.62mm
Number of Positions24
Pitch2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.