XKB Connection X6511WVS-05H-C60D48R1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X6511WVS-05H-C60D48R1 |
| LCSC Part # | C2883802 |
| Packaging | SMD,P=2.54mm(Staggered Pins) |
| Customer # | |
| Key Attributes | Gold Brass 260℃ 2.54mm 3A -40℃~+105℃ Square Pins 2.5mm 6mm 250V Single Row Black SMD,P=2.54mm(Staggered Pins) Headers, Male Pins |
| Datasheet | XKB Connection X6511WVS-05H-C60D48R1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm(Staggered Pins) | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm(Staggered Pins) | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 385
385 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1199 | $ 0.60 |
| 50+ | $ 0.0973 | $ 4.87 |
| 150+ | $ 0.086 | $ 12.90 |
| 1,000+ | $ 0.0721 | $ 72.10 |
| 2,000+ | $ 0.0653 | $ 130.60 |
| 5,000+ | $ 0.0619 | $ 309.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm(Staggered Pins) | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A | |
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm(Staggered Pins) | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Welding Temperature (Max) | 260℃ | |
| Pitch | 2.54mm | |
| Current Rating (Max) | 3A |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | Single Row | |
| Color | Black | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



