XKB Connection X9555WV-2x07-6TV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X9555WV-2x07-6TV01 |
| LCSC Part # | C2884548 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Through Hole,P=2.54mm Free Hanging, Panel Mount |
| Datasheet | XKB Connection X9555WV-2x07-6TV01 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Welding Temperature (Max) | - | |
| Row Spacing | - | |
| Operating Temperature Range | - | |
| Holder Type | - | |
| Number of Rows | - | |
| Current Rating (Max) | - | |
| Contact Plating | - | |
| Contact Material | - | |
| Voltage Rating (Max) | - | |
| Connector Type | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Welding Temperature (Max) | - | |
| Row Spacing | - | |
| Operating Temperature Range | - | |
| Holder Type | - |
| Type | Description | |
|---|---|---|
| Number of Rows | - | |
| Current Rating (Max) | - | |
| Contact Plating | - | |
| Contact Material | - | |
| Voltage Rating (Max) | - | |
| Connector Type | - | |
| Pitch | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.146 | $ 0.15 |
| 6+ | $ 0.118 | $ 0.71 |
| 50+ | $ 0.1059 | $ 5.30 |
| 200+ | $ 0.0784 | $ 15.68 |
| 400+ | $ 0.0718 | $ 28.72 |
| 1,600+ | $ 0.0677 | $ 108.32 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Welding Temperature (Max) | - | |
| Row Spacing | - | |
| Operating Temperature Range | - | |
| Holder Type | - | |
| Number of Rows | - | |
| Current Rating (Max) | - | |
| Contact Plating | - | |
| Contact Material | - | |
| Voltage Rating (Max) | - | |
| Connector Type | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,P=2.54mm | |
| Welding Temperature (Max) | - | |
| Row Spacing | - | |
| Operating Temperature Range | - | |
| Holder Type | - |
| Type | Description | |
|---|---|---|
| Number of Rows | - | |
| Current Rating (Max) | - | |
| Contact Plating | - | |
| Contact Material | - | |
| Voltage Rating (Max) | - | |
| Connector Type | - | |
| Pitch | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



