LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection SS-3292S-L2-W product image
  • SS-3292S-L2-W thumbnail 1
  • SS-3292S-L2-W thumbnail 2
  • SS-3292S-L2-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection SS-3292S-L2-W

Manufacturer
XKB ConnectionAsian Brands
MPN
SS-3292S-L2-W
LCSC Part #
C2884756
Packaging
SMD
Customer #
Key Attributes
Surface Mount 50mA SPDT 12V 1.4mm 12V 7.8mm 2.75mm 50mA SMDSplicing 10000 Rectangular columnar -40℃~+85℃ Black SMD Slide Switches
DatasheetXKB Connection SS-3292S-L2-W
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 445
445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1223$ 0.61
50+$ 0.0999$ 5.00
150+$ 0.0887$ 13.31
500+$ 0.0803$ 40.15
2,000+$ 0.0714$ 142.80
4,000+$ 0.068$ 272.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Slide Switches
ManufacturerXKB Connection
PackagingSMD
Mounting StyleSurface Mount
Current Rating (DC)50mA
CircuitSPDT
Voltage Rating (AC)12V
Switch Height1.4mm
Voltage Rating (DC)12V
Switch Length7.8mm
Switch Width2.75mm
Current Rating (AC)50mA
Pin StyleSMDSplicing
Mechanical Life10000
Actuator StyleRectangular columnar
Operating Temperature-40℃~+85℃
Actuator ColorBlack