HCTL RS601HL-1020011BB
| Manufacturer | HCTLAsian Brands |
| MPN | RS601HL-1020011BB |
| LCSC Part # | C2885783 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Black Concave edge bending Solder Lug SPST 10000 3A 15mm 250V 11.7mm 10.5mm No | O -25℃~+85℃ Through Hole Rocker Switches |
| Datasheet | HCTL RS601HL-1020011BB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Mechanical Life | 10000 | |
| Contact Current | 3A | |
| Switch Length | 15mm | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | - | |
| Switch Height | 11.7mm | |
| Switch Width | 10.5mm | |
| With Lamp | No | |
| Actuator Marking | | O | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Mechanical Life | 10000 | |
| Contact Current | 3A |
| Type | Description | |
|---|---|---|
| Switch Length | 15mm | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | - | |
| Switch Height | 11.7mm | |
| Switch Width | 10.5mm | |
| With Lamp | No | |
| Actuator Marking | | O | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,190
1,190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3384 | $ 1.69 |
| 30+ | $ 0.2747 | $ 8.24 |
| 500+ | $ 0.2428 | $ 121.40 |
| 1,000+ | $ 0.2094 | $ 209.40 |
| 2,500+ | $ 0.1943 | $ 485.75 |
| 8,000+ | $ 0.1852 | $ 1481.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Mechanical Life | 10000 | |
| Contact Current | 3A | |
| Switch Length | 15mm | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | - | |
| Switch Height | 11.7mm | |
| Switch Width | 10.5mm | |
| With Lamp | No | |
| Actuator Marking | | O | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Actuator Color | Black | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPST | |
| Mechanical Life | 10000 | |
| Contact Current | 3A |
| Type | Description | |
|---|---|---|
| Switch Length | 15mm | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | - | |
| Switch Height | 11.7mm | |
| Switch Width | 10.5mm | |
| With Lamp | No | |
| Actuator Marking | | O | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
C2885783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



