LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL RS606A-101N012BRB product image
  • RS606A-101N012BRB thumbnail 1
  • RS606A-101N012BRB thumbnail 2
  • RS606A-101N012BRB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL RS606A-101N012BRB

Manufacturer
HCTLAsian Brands
MPN
RS606A-101N012BRB
LCSC Part #
C2885792
Packaging
Through Hole
Customer #
Key Attributes
Red Concave edge bending Solder Lug SPDT 10000 16A 31mm 250V 21.6mm 16.5mm Red | O -25℃~+85℃ Through Hole Rocker Switches
DatasheetHCTL RS606A-101N012BRB
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 159
159 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6515$ 0.65
10+$ 0.5208$ 5.21
30+$ 0.4554$ 13.66
100+$ 0.4063$ 40.63
500+$ 0.3671$ 183.55
1,000+$ 0.3475$ 347.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rocker Switches
ManufacturerHCTL
PackagingThrough Hole
Actuator ColorRed
Actuator TypeConcave edge bending
Pin StyleSolder Lug
CircuitSPDT
Mechanical Life10000
Contact Current16A
Switch Length31mm
Voltage Rating (AC)250V
Voltage Rating (DC)-
Switch Height21.6mm
Switch Width16.5mm
With LampRed
Actuator Marking| O
Operating Temperature-25℃~+85℃