HCTL S601C-101N011RB
| Manufacturer | HCTLAsian Brands |
| MPN | S601C-101N011RB |
| LCSC Part # | C2885793 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red Concave edge bending Solder Lug SPDT 10000 6A 250V Red | O -25℃~+85℃ Through Hole Rocker Switches |
| Datasheet | HCTL S601C-101N011RB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Actuator Color | Red | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPDT | |
| Mechanical Life | 10000 | |
| Contact Current | 6A | |
| Switch Length | - | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | - | |
| Switch Height | - | |
| Switch Width | - | |
| With Lamp | Red | |
| Actuator Marking | | O | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Actuator Color | Red | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPDT | |
| Mechanical Life | 10000 | |
| Contact Current | 6A |
| Type | Description | |
|---|---|---|
| Switch Length | - | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | - | |
| Switch Height | - | |
| Switch Width | - | |
| With Lamp | Red | |
| Actuator Marking | | O | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 181
181 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7132 | $ 0.71 |
| 10+ | $ 0.5933 | $ 5.93 |
| 30+ | $ 0.5326 | $ 15.98 |
| 100+ | $ 0.4567 | $ 45.67 |
| 500+ | $ 0.4218 | $ 210.90 |
| 1,000+ | $ 0.4036 | $ 403.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Actuator Color | Red | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPDT | |
| Mechanical Life | 10000 | |
| Contact Current | 6A | |
| Switch Length | - | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | - | |
| Switch Height | - | |
| Switch Width | - | |
| With Lamp | Red | |
| Actuator Marking | | O | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Actuator Color | Red | |
| Actuator Type | Concave edge bending | |
| Pin Style | Solder Lug | |
| Circuit | SPDT | |
| Mechanical Life | 10000 | |
| Contact Current | 6A |
| Type | Description | |
|---|---|---|
| Switch Length | - | |
| Voltage Rating (AC) | 250V | |
| Voltage Rating (DC) | - | |
| Switch Height | - | |
| Switch Width | - | |
| With Lamp | Red | |
| Actuator Marking | | O | |
| Operating Temperature | -25℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



