CST CS-2001-03
| Manufacturer | CSTAsian Brands |
| MPN | CS-2001-03 |
| LCSC Part # | C2886687 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | -40℃~+105℃ 1x3P 2.5mm NO P=2.5mm Rectangular Connector Housings |
| Datasheet | CST CS-2001-03 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CST | |
| Packaging | P=2.5mm | |
| Row Spacing | - | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Reference Series | - | |
| Pitch | 2.5mm | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CST | |
| Packaging | P=2.5mm | |
| Row Spacing | - | |
| Operating Temperature Range | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x3P | |
| Reference Series | - | |
| Pitch | 2.5mm | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 300
300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.004 | $ 0.20 |
| 500+ | $ 0.0024 | $ 1.20 |
| 2,000+ | $ 0.0021 | $ 4.20 |
| 50,000+ | $ 0.002 | $ 100.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CST | |
| Packaging | P=2.5mm | |
| Row Spacing | - | |
| Operating Temperature Range | -40℃~+105℃ | |
| Holes Structure | 1x3P | |
| Reference Series | - | |
| Pitch | 2.5mm | |
| With Locker | NO |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CST | |
| Packaging | P=2.5mm | |
| Row Spacing | - | |
| Operating Temperature Range | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Holes Structure | 1x3P | |
| Reference Series | - | |
| Pitch | 2.5mm | |
| With Locker | NO |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



