BZCN TSA020B3418A02
| Manufacturer | BZCNAsian Brands |
| MPN | TSA020B3418A02 |
| LCSC Part # | C2888897 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 12V 3.4mm Round Button 3.4mm Surface Mount 4.5mm 50mA SMD Tactile Switches |
| Datasheet | BZCN TSA020B3418A02 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD | |
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | 12V | |
| Switch Width | 3.4mm | |
| Actuator Style | Round Button | |
| Switch Height | 3.4mm | |
| Mounting Style | Surface Mount | |
| Switch Length | 4.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD | |
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | 12V | |
| Switch Width | 3.4mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Switch Height | 3.4mm | |
| Mounting Style | Surface Mount | |
| Switch Length | 4.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0451 | $ 0.23 |
| 50+ | $ 0.0441 | $ 2.21 |
| 150+ | $ 0.0434 | $ 6.51 |
| 500+ | $ 0.0428 | $ 21.40 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD | |
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | 12V | |
| Switch Width | 3.4mm | |
| Actuator Style | Round Button | |
| Switch Height | 3.4mm | |
| Mounting Style | Surface Mount | |
| Switch Length | 4.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD | |
| Voltage Rating (AC) | - | |
| Voltage Rating (DC) | 12V | |
| Switch Width | 3.4mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Switch Height | 3.4mm | |
| Mounting Style | Surface Mount | |
| Switch Length | 4.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



