Cosmo Electronics KPC410 0E
| Manufacturer | |
| MPN | KPC410 0E |
| LCSC Part # | C2890329 |
| Packaging | SOP-5 |
| Customer # | |
| Key Attributes | 75ns,75ns 3.75kV 500V/us DC SOP-5 Logic Output Optoisolators |
| Datasheet | Cosmo Electronics KPC410 0E |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Cosmo Electronics | |
| Packaging | SOP-5 | |
| Propagation Delay tpLH/tpHL | 75ns,75ns | |
| Supply Voltage | - | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 500V/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Cosmo Electronics | |
| Packaging | SOP-5 | |
| Propagation Delay tpLH/tpHL | 75ns,75ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 500V/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,499
1,499 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8896 | $ 0.89 |
| 10+ | $ 0.7072 | $ 7.07 |
| 30+ | $ 0.6289 | $ 18.87 |
| 100+ | $ 0.5314 | $ 53.14 |
| 500+ | $ 0.4879 | $ 243.95 |
| 1,000+ | $ 0.4619 | $ 461.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Cosmo Electronics | |
| Packaging | SOP-5 | |
| Propagation Delay tpLH/tpHL | 75ns,75ns | |
| Supply Voltage | - | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 500V/us | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Cosmo Electronics | |
| Packaging | SOP-5 | |
| Propagation Delay tpLH/tpHL | 75ns,75ns |
| Type | Description | |
|---|---|---|
| Supply Voltage | - | |
| Isolation Voltage | 3.75kV | |
| Common Mode Transient Immunity (CMTI) | 500V/us | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



