XINGLIGHT XL-3528RGBW-WS2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3528RGBW-WS2812B |
| LCSC Part # | C2890364 |
| Packaging | SMD3528-4P |
| Customer # | |
| Key Attributes | 20mA -25℃~+80℃ Positive Stick RGB 120° SMD3528-4P LED Color Lighting |
| Datasheet | XINGLIGHT XL-3528RGBW-WS2812B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-4P | |
| Forward Current | 20mA | |
| Peak Wavelength | 623nm;525nm;472nm | |
| Operating Temperature | -25℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Diode Configuration | - | |
| Dominant Wavelength | 618nm~623nm;520nm~525nm;467nm~472nm | |
| Emitted Color | RGB | |
| Viewing Angle | 120° | |
| Power Dissipation | 45mW;50mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-4P | |
| Forward Current | 20mA | |
| Peak Wavelength | 623nm;525nm;472nm | |
| Operating Temperature | -25℃~+80℃ |
| Type | Description | |
|---|---|---|
| Mounting Sytle | Positive Stick | |
| Diode Configuration | - | |
| Dominant Wavelength | 618nm~623nm;520nm~525nm;467nm~472nm | |
| Emitted Color | RGB | |
| Viewing Angle | 120° | |
| Power Dissipation | 45mW;50mW |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 27,165
27,165 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0334 | $ 0.17 |
| 165+ | $ 0.0325 | $ 5.36 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-4P | |
| Forward Current | 20mA | |
| Peak Wavelength | 623nm;525nm;472nm | |
| Operating Temperature | -25℃~+80℃ | |
| Mounting Sytle | Positive Stick | |
| Diode Configuration | - | |
| Dominant Wavelength | 618nm~623nm;520nm~525nm;467nm~472nm | |
| Emitted Color | RGB | |
| Viewing Angle | 120° | |
| Power Dissipation | 45mW;50mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD3528-4P | |
| Forward Current | 20mA | |
| Peak Wavelength | 623nm;525nm;472nm | |
| Operating Temperature | -25℃~+80℃ |
| Type | Description | |
|---|---|---|
| Mounting Sytle | Positive Stick | |
| Diode Configuration | - | |
| Dominant Wavelength | 618nm~623nm;520nm~525nm;467nm~472nm | |
| Emitted Color | RGB | |
| Viewing Angle | 120° | |
| Power Dissipation | 45mW;50mW |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


