Shenzhen Allvision Tech N096-1608TBBIG11-H13
| Manufacturer | Shenzhen Allvision TechAsian Brands |
| MPN | N096-1608TBBIG11-H13 |
| LCSC Part # | C2890616 |
| Packaging | - |
| Customer # | |
| Key Attributes | ST7735S 0.96 LCD, OLED, Graphic |
| Datasheet | Shenzhen Allvision Tech N096-1608TBBIG11-H13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Main Control Chip | ST7735S | |
| Size | 0.96 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Main Control Chip | ST7735S | |
| Size | 0.96 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 41
41 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4604 | $ 2.46 |
| 10+ | $ 1.988 | $ 19.88 |
| 56+ | $ 1.7855 | $ 99.99 |
| 112+ | $ 1.533 | $ 171.70 |
| 504+ | $ 1.4205 | $ 715.93 |
| 840+ | $ 1.353 | $ 1136.52 |
Standard Packaging56/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Main Control Chip | ST7735S | |
| Size | 0.96 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Main Control Chip | ST7735S | |
| Size | 0.96 |
Help & FeedbackShow similar products (0) >
C2890616 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



