Shenzhen Allvision Tech N114-2413THBIG01-H13
| Manufacturer | Shenzhen Allvision TechAsian Brands |
| MPN | N114-2413THBIG01-H13 |
| LCSC Part # | C2890618 |
| Packaging | - |
| Customer # | |
| Key Attributes | ST7789V 1.14 LCD, OLED, Graphic |
| Datasheet | Shenzhen Allvision Tech N114-2413THBIG01-H13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Main Control Chip | ST7789V | |
| Size | 1.14 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Main Control Chip | ST7789V | |
| Size | 1.14 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6707 | $ 4.67 |
| 10+ | $ 3.8514 | $ 38.51 |
| 48+ | $ 3.4417 | $ 165.20 |
| 96+ | $ 3.0354 | $ 291.40 |
| 480+ | $ 2.7922 | $ 1340.26 |
| 1,440+ | $ 2.6671 | $ 3840.62 |
Standard Packaging48/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - | |
| Main Control Chip | ST7789V | |
| Size | 1.14 |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Shenzhen Allvision Tech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Main Control Chip | ST7789V | |
| Size | 1.14 |
Help & FeedbackShow similar products (0) >
C2890618 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



