Micron Tech MT40A512M16LY-062E IT:E TR
| Manufacturer | |
| MPN | MT40A512M16LY-062E IT:E TR |
| LCSC Part # | C2891577 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | FBGA-96 DDR SDRAM |
| Datasheet | Micron Tech MT40A512M16LY-062E IT:E TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | FBGA-96 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-96 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1914 | $ 6.19 |
| 10+ | $ 4.9592 | $ 49.59 |
| 30+ | $ 4.2823 | $ 128.47 |
| 100+ | $ 3.5175 | $ 351.75 |
| 500+ | $ 3.1776 | $ 1588.80 |
| 1,000+ | $ 3.0245 | $ 3024.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech | |
| Packaging | FBGA-96 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/DDR SDRAM | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | FBGA-96 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



