YONGYUTAI BZT52C4V7S
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | BZT52C4V7S |
| LCSC Part # | C2891791 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 3uA@2V 80Ω 4.7V~5V 200mW 4.7V SOD-323 Single Zener Diodes |
| Datasheet | YONGYUTAI BZT52C4V7S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 3uA@2V | |
| Zener Impedance (Zzt) | 80Ω | |
| Diode Configuration | - | |
| Zener Voltage (Range) | 4.7V~5V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 4.7V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 3uA@2V | |
| Zener Impedance (Zzt) | 80Ω |
| Type | Description | |
|---|---|---|
| Diode Configuration | - | |
| Zener Voltage (Range) | 4.7V~5V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 4.7V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,550
5,550 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0144 | $ 0.72 |
| 500+ | $ 0.0088 | $ 4.40 |
| 3,000+ | $ 0.0073 | $ 21.90 |
| 6,000+ | $ 0.0072 | $ 43.20 |
| 51,000+ | $ 0.0071 | $ 362.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 3uA@2V | |
| Zener Impedance (Zzt) | 80Ω | |
| Diode Configuration | - | |
| Zener Voltage (Range) | 4.7V~5V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 4.7V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-323 | |
| Reverse Leakage Current (Ir) | 3uA@2V | |
| Zener Impedance (Zzt) | 80Ω |
| Type | Description | |
|---|---|---|
| Diode Configuration | - | |
| Zener Voltage (Range) | 4.7V~5V | |
| Power Dissipation_01071450 | 200mW | |
| Zener Voltage (Nom) | 4.7V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



