LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU KRS04A052L5F product image
  • KRS04A052L5F thumbnail 1
  • KRS04A052L5F thumbnail 2
  • KRS04A052L5F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU KRS04A052L5FRoHS

Manufacturer
KUUAsian Brands
MPN
KRS04A052L5F
LCSC Part #
C2892553
Packaging
0402
Customer #
Key Attributes
58V 5V 3pF@1MHz 12.7V 31V~38V 0402 Varistors, MOVs RoHS
Datasheetpdf iconKUU KRS04A052L5F
In-Stock: 9,800
9,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0109$ 0.55
500+$ 0.0063$ 3.15
1,500+$ 0.0061$ 9.15
10,000+$ 0.0055$ 55.00
20,000+$ 0.0054$ 108.00
50,000+$ 0.0053$ 265.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerKUU
Packaging0402
Clamping Voltage58V
Rated Wattage-
Maximum Energy-
Allowable Voltage (DC)5V
Typical Capatitance3pF@1MHz
Allowable Voltage (AC)12.7V
Varistor Voltage31V~38V
Peak Current-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece