HCTL HC-RF-IPEX0303-01
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RF-IPEX0303-01 |
| LCSC Part # | C2894919 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Inner needle IPEX Board Edge 1.25mm 2mm SMD Coaxial Connector (RF) Assemblies |
| Datasheet | HCTL HC-RF-IPEX0303-01 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Interface Type | Inner needle | |
| RF Series | IPEX | |
| Connector Type | Board Edge | |
| Style | - | |
| Interface Length/Height | 1.25mm | |
| Operating Temperature Range | - | |
| Frequency-Max | - | |
| Impedance | - | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Interface Type | Inner needle | |
| RF Series | IPEX | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | - | |
| Interface Length/Height | 1.25mm | |
| Operating Temperature Range | - | |
| Frequency-Max | - | |
| Impedance | - | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 18,800
18,800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0388 | $ 0.39 |
| 100+ | $ 0.0315 | $ 3.15 |
| 300+ | $ 0.0277 | $ 8.31 |
| 1,000+ | $ 0.0246 | $ 24.60 |
| 4,500+ | $ 0.0235 | $ 105.75 |
| 9,000+ | $ 0.0227 | $ 204.30 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Interface Type | Inner needle | |
| RF Series | IPEX | |
| Connector Type | Board Edge | |
| Style | - | |
| Interface Length/Height | 1.25mm | |
| Operating Temperature Range | - | |
| Frequency-Max | - | |
| Impedance | - | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | HCTL | |
| Packaging | SMD | |
| Interface Type | Inner needle | |
| RF Series | IPEX | |
| Connector Type | Board Edge |
| Type | Description | |
|---|---|---|
| Style | - | |
| Interface Length/Height | 1.25mm | |
| Operating Temperature Range | - | |
| Frequency-Max | - | |
| Impedance | - | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


