LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PZ254-1-02-Z-8.5 product image
  • PZ254-1-02-Z-8.5 thumbnail 1
  • PZ254-1-02-Z-8.5 thumbnail 2
  • PZ254-1-02-Z-8.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PZ254-1-02-Z-8.5

Manufacturer
HCTLAsian Brands
MPN
PZ254-1-02-Z-8.5
LCSC Part #
C2894925
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Square Pins 2.5mm 6mm 3mm 2.54mm Single Row Black 3A -40℃~+105℃ Through Hole,P=2.54mm Headers, Male Pins
DatasheetHCTL PZ254-1-02-Z-8.5
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,340
5,340 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0188$ 0.38
200+$ 0.0102$ 2.04
1,000+$ 0.01$ 10.00
2,000+$ 0.0099$ 19.80
10,000+$ 0.0097$ 97.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2.54mm
Circluar Pins/Square PinsSquare Pins
Contact Material-
Insulation Height2.5mm
Length of Mating Pin6mm
Voltage Rating (Max)-
Length of End Connection Pin3mm
Pitch2.54mm
Number of RowsSingle Row
ColorBlack
Current Rating (Max)3A
Row Spacing-
Operating Temperature Range-40℃~+105℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.