Goertek SD18OB261-060
| Manufacturer | GoertekAsian Brands |
| MPN | SD18OB261-060 |
| LCSC Part # | C2895290 |
| Packaging | - |
| Customer # | |
| Key Attributes | Microphones |
| Datasheet | Goertek SD18OB261-060 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Goertek | |
| Packaging | - | |
| Supply Voltage | - | |
| Current Consumption | - | |
| Direction | - | |
| Sensitivity | - | |
| Impedance | - | |
| SNR(Signal to Noise Ratio) | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Goertek | |
| Packaging | - | |
| Supply Voltage | - | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Direction | - | |
| Sensitivity | - | |
| Impedance | - | |
| SNR(Signal to Noise Ratio) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,811
2,811 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7875 | $ 0.79 |
| 10+ | $ 0.6295 | $ 6.30 |
| 30+ | $ 0.5504 | $ 16.51 |
| 100+ | $ 0.4912 | $ 49.12 |
| 500+ | $ 0.4438 | $ 221.90 |
| 1,000+ | $ 0.42 | $ 420.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Goertek | |
| Packaging | - | |
| Supply Voltage | - | |
| Current Consumption | - | |
| Direction | - | |
| Sensitivity | - | |
| Impedance | - | |
| SNR(Signal to Noise Ratio) | - |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | Goertek | |
| Packaging | - | |
| Supply Voltage | - | |
| Current Consumption | - |
| Type | Description | |
|---|---|---|
| Direction | - | |
| Sensitivity | - | |
| Impedance | - | |
| SNR(Signal to Noise Ratio) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |



