XINGLIGHT XL-A324SURUGW
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-A324SURUGW |
| LCSC Part # | C2895555 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | 50° Red灯,Emerald 40mA -25℃~+85℃ Through Hole,D=3mm LED Indication - Discrete |
| Datasheet | XINGLIGHT XL-A324SURUGW |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 80mW;100mW | |
| Viewing Angle | 50° | |
| Color Temperature | - | |
| Diode Configuration | - | |
| Dominant Wavelength | 635nm~638nm;520nm~525nm | |
| Mounting Sytle | - | |
| Emitted Color | Red灯,Emerald | |
| Forward Current | 40mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 640nm;530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 80mW;100mW | |
| Viewing Angle | 50° | |
| Color Temperature | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | 635nm~638nm;520nm~525nm | |
| Mounting Sytle | - | |
| Emitted Color | Red灯,Emerald | |
| Forward Current | 40mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 640nm;530nm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0254 | $ 0.51 |
| 200+ | $ 0.0146 | $ 2.92 |
| 1,000+ | $ 0.013 | $ 13.00 |
| 2,000+ | $ 0.0128 | $ 25.60 |
| 10,000+ | $ 0.0127 | $ 127.00 |
| 20,000+ | $ 0.0126 | $ 252.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 80mW;100mW | |
| Viewing Angle | 50° | |
| Color Temperature | - | |
| Diode Configuration | - | |
| Dominant Wavelength | 635nm~638nm;520nm~525nm | |
| Mounting Sytle | - | |
| Emitted Color | Red灯,Emerald | |
| Forward Current | 40mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 640nm;530nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole,D=3mm | |
| Power Dissipation | 80mW;100mW | |
| Viewing Angle | 50° | |
| Color Temperature | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Dominant Wavelength | 635nm~638nm;520nm~525nm | |
| Mounting Sytle | - | |
| Emitted Color | Red灯,Emerald | |
| Forward Current | 40mA | |
| Lamp Holder Type | 3mm圆形灯头 | |
| Operating Temperature | -25℃~+85℃ | |
| Peak Wavelength | 640nm;530nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



