Honor Elec HG1V106M0508PC
| Manufacturer | Honor ElecAsian Brands |
| MPN | HG1V106M0508PC |
| LCSC Part # | C2895796 |
| Packaging | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | 10uF 5mm 35V 8mm ±20% Through Hole,D5xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL8mm | |
| Capacitance | 10uF | |
| φD | 5mm | |
| Rated Voltage | 35V | |
| L789 | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1267 | $ 0.63 |
| 50+ | $ 0.1054 | $ 5.27 |
| 150+ | $ 0.0948 | $ 14.22 |
| 1,000+ | $ 0.0742 | $ 74.20 |
| 2,000+ | $ 0.0678 | $ 135.60 |
| 5,000+ | $ 0.0646 | $ 323.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | Through Hole,D5xL8mm | |
| Capacitance | 10uF | |
| φD | 5mm | |
| Rated Voltage | 35V | |
| L789 | 8mm | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



