LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-SFP-20P product image
  • HC-SFP-20P thumbnail 1
  • HC-SFP-20P thumbnail 2
  • HC-SFP-20P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SFP-20P

Manufacturer
HCTLAsian Brands
MPN
HC-SFP-20P
LCSC Part #
C2897291
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
0.8mm SFP Surface Mount 20 -40℃~+85℃ SMD,P=0.8mm Pluggable Connector Accessories
DatasheetHCTL HC-SFP-20P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,028
2,028 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4006$ 0.40
6+$ 0.3187$ 1.91
50+$ 0.2823$ 14.12
200+$ 0.2383$ 47.66
600+$ 0.2125$ 127.50
1,800+$ 0.2003$ 360.54
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Pluggable Connectors/Pluggable Connector Accessories
ManufacturerHCTL
PackagingSMD,P=0.8mm
Pitch0.8mm
Connector TypeSFP
Mounting StyleSurface Mount
Height Above Board5.33mm
Number of Pins20
Operating Temperature Range-40℃~+85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.