LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mallory Sonalert Products Inc PF-27N25PSQ product image
Images for reference only

Mallory Sonalert Products Inc PF-27N25PSQ

Manufacturer
MPN
PF-27N25PSQ
LCSC Part #
C2898217
Packaging
Through Hole,D=30mm
Customer #
Key Attributes
16mm 30mm 90dB@30cm 3V~28V -20℃~+70℃ 12V 2.5kHz 15mA Through Hole,D=30mm Alarms, Buzzers, and Sirens RoHS
DatasheetMallory Sonalert Products Inc PF-27N25PSQ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.2551$ 12.26
10+$ 10.5777$ 105.78
30+$ 9.5283$ 285.85
100+$ 8.4528$ 845.28
500+$ 7.9675$ 3983.75
1,000+$ 7.7573$ 7757.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Alarms, Buzzers, and Sirens
ManufacturerMallory Sonalert Products Inc
PackagingThrough Hole,D=30mm
Width-
Height16mm
Oscillator Circuit-
Diameter (φD)30mm
Length-
Sound Pressure Level (SPL)90dB@30cm
Operating Voltage3V~28V
Technology Type-
Operating Temperature-20℃~+70℃
Rated Voltage12V
Frequency2.5kHz
Current Consumption15mA