YFW GBU406
| Manufacturer | YFWAsian Brands |
| MPN | GBU406 |
| LCSC Part # | C2898493 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | 135A -55℃~+150℃@(Tj) 5uA@600V 1V@2A 4A 600V GBU Bridge Rectifiers |
| Datasheet | YFW GBU406 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | GBU | |
| Peak Forward Surge Current | 135A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Forward Voltage (Vf@If) | 1V@2A | |
| Average Rectified Current (Io) | 4A | |
| Reverse Voltage (Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | GBU | |
| Peak Forward Surge Current | 135A | |
| Operating Temperature | -55℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Forward Voltage (Vf@If) | 1V@2A | |
| Average Rectified Current (Io) | 4A | |
| Reverse Voltage (Vr) | 600V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 526
526 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1789 | $ 0.18 |
| 6+ | $ 0.1449 | $ 0.87 |
| 50+ | $ 0.1303 | $ 6.52 |
| 350+ | $ 0.1121 | $ 39.24 |
| 700+ | $ 0.104 | $ 72.80 |
| 1,750+ | $ 0.0991 | $ 173.43 |
Standard Packaging350/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | GBU | |
| Peak Forward Surge Current | 135A | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Forward Voltage (Vf@If) | 1V@2A | |
| Average Rectified Current (Io) | 4A | |
| Reverse Voltage (Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Packaging | GBU | |
| Peak Forward Surge Current | 135A | |
| Operating Temperature | -55℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Forward Voltage (Vf@If) | 1V@2A | |
| Average Rectified Current (Io) | 4A | |
| Reverse Voltage (Vr) | 600V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



