OSRAM Opto Semicon SFH 309 FA
| Manufacturer | |
| MPN | SFH 309 FA |
| LCSC Part # | C2900253 |
| Packaging | Through Hole,D=2.9mm |
| Customer # | |
| Key Attributes | Through Hole,D=2.9mm Phototransistors RoHS |
| Datasheet | OSRAM Opto Semicon SFH 309 FA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM Opto Semicon | |
| Packaging | Through Hole,D=2.9mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM Opto Semicon |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D=2.9mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,990
1,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3362 | $ 1.68 |
| 30+ | $ 0.2744 | $ 8.23 |
| 250+ | $ 0.248 | $ 62.00 |
| 1,000+ | $ 0.2149 | $ 214.90 |
| 2,000+ | $ 0.2002 | $ 400.40 |
| 8,000+ | $ 0.1914 | $ 1531.20 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM Opto Semicon | |
| Packaging | Through Hole,D=2.9mm |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM Opto Semicon |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole,D=2.9mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
