LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Foshan Blue Rocket Elec SS310 product image
  • SS310 thumbnail 1
  • SS310 thumbnail 2
  • SS310 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Foshan Blue Rocket Elec SS310

Manufacturer
MPN
SS310
LCSC Part #
C2900687
Packaging
SMA
Customer #
Key Attributes
Single 300uA@100V 850mV@3A 3A 100V SMA Single Diodes
DatasheetFoshan Blue Rocket Elec SS310
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 44,800
44,800 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0426$ 0.43
100+$ 0.0339$ 3.39
300+$ 0.0296$ 8.88
1,000+$ 0.0263$ 26.30
5,000+$ 0.0237$ 118.50
10,000+$ 0.0224$ 224.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Single Diodes
ManufacturerFoshan Blue Rocket Elec
PackagingSMA
Diode ConfigurationSingle
Reverse Leakage Current (Ir)300uA@100V
Forward Voltage (Vf@If)850mV@3A
Average Rectified Current (Io)3A
Reverse Voltage (Vr)100V