FOXCONN 2EZ00161-PH2-4F
| Manufacturer | FOXCONNAsian Brands |
| MPN | 2EZ00161-PH2-4F |
| LCSC Part # | C2901451 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Blade/Spring Clip Connector -40℃~+85℃ Through Hole Spring Loaded |
| Datasheet | FOXCONN 2EZ00161-PH2-4F |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | FOXCONN | |
| Packaging | Through Hole | |
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -40℃~+85℃ | |
| Battery Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | FOXCONN | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -40℃~+85℃ | |
| Battery Type | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9885 | $ 0.99 |
| 10+ | $ 0.7857 | $ 7.86 |
| 25+ | $ 0.6988 | $ 17.47 |
| 100+ | $ 0.5904 | $ 59.04 |
| 500+ | $ 0.5421 | $ 271.05 |
| 1,000+ | $ 0.5132 | $ 513.20 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | FOXCONN | |
| Packaging | Through Hole | |
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -40℃~+85℃ | |
| Battery Type | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Spring Loaded | |
| Manufacturer | FOXCONN | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | Blade/Spring Clip Connector | |
| Operating Temperature Range | -40℃~+85℃ | |
| Battery Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



