LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MYOUNG BS-11-B2BA001 product image
  • BS-11-B2BA001 thumbnail 1
  • BS-11-B2BA001 thumbnail 2
  • BS-11-B2BA001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MYOUNG BS-11-B2BA001

Manufacturer
MYOUNGAsian Brands
MPN
BS-11-B2BA001
LCSC Part #
C2902328
Packaging
SMD
Customer #
Key Attributes
Battery base -25℃~+85℃ CR2032 SMD Blade Type Power Connector Assemblies
DatasheetMYOUNG BS-11-B2BA001
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 792
792 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3794$ 0.38
6+$ 0.308$ 1.85
42+$ 0.2716$ 11.41
210+$ 0.2337$ 49.08
504+$ 0.217$ 109.37
1,680+$ 0.2064$ 346.75
3,360+$ 0.2034$ 683.42
5,040+$ 0.2018$ 1017.07
Standard Packaging42/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies
ManufacturerMYOUNG
PackagingSMD
Connector TypeBattery base
Operating Temperature Range-25℃~+85℃
Battery TypeCR2032

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.