MYOUNG MY-2430-03
| Manufacturer | MYOUNGAsian Brands |
| MPN | MY-2430-03 |
| LCSC Part # | C2902344 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Battery button CR2430 Through Hole Blade Type Power Connector Assemblies |
| Datasheet | MYOUNG MY-2430-03 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | Through Hole | |
| Connector Type | Battery button | |
| Operating Temperature Range | - | |
| Battery Type | CR2430 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | Battery button | |
| Operating Temperature Range | - | |
| Battery Type | CR2430 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1129 | $ 0.56 |
| 50+ | $ 0.0924 | $ 4.62 |
| 150+ | $ 0.0821 | $ 12.32 |
| 1,500+ | $ 0.0673 | $ 100.95 |
| 3,000+ | $ 0.0611 | $ 183.30 |
| 4,500+ | $ 0.058 | $ 261.00 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | Through Hole | |
| Connector Type | Battery button | |
| Operating Temperature Range | - | |
| Battery Type | CR2430 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | Battery button | |
| Operating Temperature Range | - | |
| Battery Type | CR2430 |
Help & FeedbackShow similar products (0) >
C2902344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



