LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BZT52C22S product image
  • BZT52C22S thumbnail 1
  • BZT52C22S thumbnail 2
  • BZT52C22S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52C22S

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52C22S
LCSC Part #
C2902902
Packaging
SOD-323
Customer #
Key Attributes
100nA@15.4V 55Ω Single 20.8V~23.3V 200mW 22V SOD-323 Single Zener Diodes
DatasheetMSKSEMI BZT52C22S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5,680
5,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0247$ 0.49
200+$ 0.0147$ 2.94
600+$ 0.0144$ 8.64
3,000+$ 0.0126$ 37.80
9,000+$ 0.0124$ 111.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-323
Reverse Leakage Current (Ir)100nA@15.4V
Tolerance_01071450-
Zener Impedance (Zzt)55Ω
Diode ConfigurationSingle
Zener Voltage (Range)20.8V~23.3V
Power Dissipation_01071450200mW
Zener Voltage (Nom)22V