Micron Tech MT29F1G01ABAFDWB-IT:F
| Manufacturer | |
| MPN | MT29F1G01ABAFDWB-IT:F |
| LCSC Part # | C2905686 |
| Packaging | UPDFN-8 |
| Customer # | |
| Key Attributes | UPDFN-8 NAND FLASH |
| Datasheet | Micron Tech MT29F1G01ABAFDWB-IT:F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Packaging | UPDFN-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | UPDFN-8 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,960
3,960 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9846 | $ 0.98 |
| 10+ | $ 0.8271 | $ 8.27 |
| 30+ | $ 0.8023 | $ 24.07 |
| 100+ | $ 0.765 | $ 76.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | Micron Tech | |
| Packaging | UPDFN-8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/NAND FLASH | |
| Manufacturer | Micron Tech |
| Type | Description | |
|---|---|---|
| Packaging | UPDFN-8 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |


