LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL PZ200-2-03-Z product image
  • PZ200-2-03-Z thumbnail 1
  • PZ200-2-03-Z thumbnail 2
  • PZ200-2-03-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL PZ200-2-03-Z

Manufacturer
HCTLAsian Brands
MPN
PZ200-2-03-Z
LCSC Part #
C2905989
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Square Pins 2mm 3.9mm 2.8mm 2mm 双排 1.5A Black -40℃~+105℃ 2mm Through Hole,P=2mm Headers, Male Pins
DatasheetHCTL PZ200-2-03-Z
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,500
2,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0368$ 0.37
100+$ 0.0295$ 2.95
500+$ 0.0245$ 12.25
1,000+$ 0.0218$ 21.80
5,000+$ 0.0196$ 98.00
10,000+$ 0.0185$ 185.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=2mm
Circluar Pins/Square PinsSquare Pins
Insulation Height2mm
Length of Mating Pin3.9mm
Voltage Rating (Max)-
Length of End Connection Pin2.8mm
Pitch2mm
Number of Rows双排
Current Rating (Max)1.5A
ColorBlack
Operating Temperature Range-40℃~+105℃
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.