HCTL PZ200-2-04-W
| Manufacturer | HCTLAsian Brands |
| MPN | PZ200-2-04-W |
| LCSC Part # | C2906010 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | Square Pins 2mm 4mm 2mm 双排 1.5A Black -40℃~+105℃ 2mm Through Hole,Right Angle,P=2mm Headers, Male Pins |
| Datasheet | HCTL PZ200-2-04-W |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | - | |
| Pitch | 2mm | |
| Number of Rows | 双排 | |
| Current Rating (Max) | 1.5A | |
| Color | Black | |
| Operating Temperature Range | -40℃~+105℃ | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Voltage Rating (Max) | - |
| Type | Description | |
|---|---|---|
| Length of End Connection Pin | - | |
| Pitch | 2mm | |
| Number of Rows | 双排 | |
| Current Rating (Max) | 1.5A | |
| Color | Black | |
| Operating Temperature Range | -40℃~+105℃ | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,270
1,270 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0307 | $ 0.31 |
| 100+ | $ 0.0246 | $ 2.46 |
| 500+ | $ 0.0205 | $ 10.25 |
| 1,000+ | $ 0.0182 | $ 18.20 |
| 5,000+ | $ 0.0164 | $ 82.00 |
| 10,000+ | $ 0.0155 | $ 155.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Voltage Rating (Max) | - | |
| Length of End Connection Pin | - | |
| Pitch | 2mm | |
| Number of Rows | 双排 | |
| Current Rating (Max) | 1.5A | |
| Color | Black | |
| Operating Temperature Range | -40℃~+105℃ | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Circluar Pins/Square Pins | Square Pins | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 4mm | |
| Voltage Rating (Max) | - |
| Type | Description | |
|---|---|---|
| Length of End Connection Pin | - | |
| Pitch | 2mm | |
| Number of Rows | 双排 | |
| Current Rating (Max) | 1.5A | |
| Color | Black | |
| Operating Temperature Range | -40℃~+105℃ | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



