LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HDGC HDGC1255H-20P product image
  • HDGC1255H-20P thumbnail 1
  • HDGC1255H-20P thumbnail 2
  • HDGC1255H-20P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HDGC HDGC1255H-20P

Manufacturer
HDGCAsian Brands
MPN
HDGC1255H-20P
LCSC Part #
C2911735
Packaging
P=1.25mm
Customer #
Key Attributes
1x20P 20 1.25mm NO P=1.25mm Rectangular Connector Housings
DatasheetHDGC HDGC1255H-20P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0367$ 0.37
100+$ 0.03$ 3.00
300+$ 0.0266$ 7.98
1,000+$ 0.0231$ 23.10
5,000+$ 0.0212$ 106.00
10,000+$ 0.0202$ 202.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHDGC
PackagingP=1.25mm
Row Spacing-
Operating Temperature Range-
Holes Structure1x20P
Reference Series-
Number of PINs Per Row20
Pitch1.25mm
With LockerNO

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.