Analog Devices MAX9296AGTM/V+T
| Manufacturer | Analog DevicesAsian Brands |
| MPN | MAX9296AGTM/V+T |
| LCSC Part # | C2913271 |
| Packaging | TQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | -40℃~+105℃ 1MHz 950mV~1.05V 6Gbps Deserializers TQFN-48-EP(7x7) Serializers, Deserializers RoHS |
| Datasheet | Analog Devices MAX9296AGTM/V+T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices | |
| Packaging | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency (Max) | 1MHz | |
| Supply Voltage | 950mV~1.05V | |
| Frequency | 6Gbps | |
| Type | Deserializers |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices | |
| Packaging | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Clock Frequency (Max) | 1MHz | |
| Supply Voltage | 950mV~1.05V | |
| Frequency | 6Gbps | |
| Type | Deserializers |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 181
181 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.2762 | $ 13.28 |
| 10+ | $ 11.4591 | $ 114.59 |
| 30+ | $ 10.3223 | $ 309.67 |
| 100+ | $ 9.1571 | $ 915.71 |
| 500+ | $ 8.6313 | $ 4315.65 |
| 1,000+ | $ 8.4036 | $ 8403.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices | |
| Packaging | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Clock Frequency (Max) | 1MHz | |
| Supply Voltage | 950mV~1.05V | |
| Frequency | 6Gbps | |
| Type | Deserializers |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | Analog Devices | |
| Packaging | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Clock Frequency (Max) | 1MHz | |
| Supply Voltage | 950mV~1.05V | |
| Frequency | 6Gbps | |
| Type | Deserializers |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



