KNSCHA MMK104J2JDLAJ208G0
| Manufacturer | KNSCHAAsian Brands |
| MPN | MMK104J2JDLAJ208G0 |
| LCSC Part # | C2915665 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | ±5% 100nF -40℃~+105℃ 630V Through Hole,P=15mm Film Capacitors |
| Datasheet | KNSCHA MMK104J2JDLAJ208G0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 105
105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.199 | $ 1.00 |
| 30+ | $ 0.1633 | $ 4.90 |
| 250+ | $ 0.1278 | $ 31.95 |
| 1,000+ | $ 0.1088 | $ 108.80 |
| 2,500+ | $ 0.1003 | $ 250.75 |
| 8,000+ | $ 0.0952 | $ 761.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% | |
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KNSCHA | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Capacitance | 100nF | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rated | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



