XKB Connection X01AB083DB1AD
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X01AB083DB1AD |
| LCSC Part # | C2916447 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RJ45 RJReceptacle 1 Yes Shrouded 260℃ Gold Phosphor bronze WithLED -40℃~+85℃ Through Hole Modular Connector Jacks |
| Datasheet | XKB Connection X01AB083DB1AD |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 | |
| Shielding | Yes | |
| Mounting Style | Shrouded | |
| Welding Temperature (Max) | 260℃ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| LED | WithLED | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 | |
| Shielding | Yes |
| Type | Description | |
|---|---|---|
| Mounting Style | Shrouded | |
| Welding Temperature (Max) | 260℃ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| LED | WithLED | |
| Operating Temperature Range | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 240
240 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9588 | $ 1.96 |
| 10+ | $ 1.71 | $ 17.10 |
| 30+ | $ 1.5537 | $ 46.61 |
| 120+ | $ 1.3367 | $ 160.40 |
| 480+ | $ 1.2639 | $ 606.67 |
| 960+ | $ 1.232 | $ 1182.72 |
| 2,040+ | $ 1.2184 | $ 2485.54 |
| 3,960+ | $ 1.2078 | $ 4782.89 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 | |
| Shielding | Yes | |
| Mounting Style | Shrouded | |
| Welding Temperature (Max) | 260℃ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| LED | WithLED | |
| Operating Temperature Range | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular Connector Jacks | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| USOC Codes | RJ45 | |
| Connector Type | RJReceptacle | |
| Number of Ports | 1 | |
| Shielding | Yes |
| Type | Description | |
|---|---|---|
| Mounting Style | Shrouded | |
| Welding Temperature (Max) | 260℃ | |
| Contact Plating | Gold | |
| Contact Material | Phosphor bronze | |
| LED | WithLED | |
| Operating Temperature Range | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



