LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X12ADAB1A3DY1027 product image
  • X12ADAB1A3DY1027 thumbnail 1
  • X12ADAB1A3DY1027 thumbnail 2
  • X12ADAB1A3DY1027 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X12ADAB1A3DY1027

Manufacturer
XKB ConnectionAsian Brands
MPN
X12ADAB1A3DY1027
LCSC Part #
C2916459
Packaging
Through Hole
Customer #
Key Attributes
RJ45 RJReceptacle 1 Yes Shrouded 260℃ Gold Phosphor bronze WithLED -40℃~+85℃ Through Hole Modular Connector Jacks
DatasheetXKB Connection X12ADAB1A3DY1027
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 430
430 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5296$ 0.53
10+$ 0.437$ 4.37
30+$ 0.39$ 11.70
100+$ 0.3232$ 32.32
500+$ 0.2959$ 147.95
1,000+$ 0.2807$ 280.70
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Modular Connectors/Modular Connector Jacks
ManufacturerXKB Connection
PackagingThrough Hole
USOC CodesRJ45
Connector TypeRJReceptacle
Number of Ports1
ShieldingYes
Mounting StyleShrouded
Welding Temperature (Max)260℃
Contact PlatingGold
Contact MaterialPhosphor bronze
LEDWithLED
Operating Temperature Range-40℃~+85℃

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.