DEXU Electronics K7803M-1000R3
| Manufacturer | DEXU ElectronicsAsian Brands |
| MPN | K7803M-1000R3 |
| LCSC Part # | C2916516 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.3V 1A 4.5V~30V DC-DC Through Hole AC DC Configurable Power Supply Modules |
| Datasheet | DEXU Electronics K7803M-1000R3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Output Voltage | 3.3V | |
| Output Current (Max) | 1A | |
| Input Voltage(DC) | 4.5V~30V | |
| Function | - | |
| Conversion Type | DC-DC |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Output Current (Max) | 1A | |
| Input Voltage(DC) | 4.5V~30V | |
| Function | - | |
| Conversion Type | DC-DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 394
394 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8025 | $ 1.80 |
| 10+ | $ 1.5552 | $ 15.55 |
| 42+ | $ 1.3686 | $ 57.48 |
| 84+ | $ 1.2093 | $ 101.58 |
| 420+ | $ 1.138 | $ 477.96 |
| 840+ | $ 1.1076 | $ 930.38 |
| 2,100+ | $ 1.0925 | $ 2294.25 |
| 4,200+ | $ 1.0818 | $ 4543.56 |
Standard Packaging42/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Output Voltage | 3.3V | |
| Output Current (Max) | 1A | |
| Input Voltage(DC) | 4.5V~30V | |
| Function | - | |
| Conversion Type | DC-DC |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | DEXU Electronics | |
| Packaging | Through Hole | |
| Output Voltage | 3.3V |
| Type | Description | |
|---|---|---|
| Output Current (Max) | 1A | |
| Input Voltage(DC) | 4.5V~30V | |
| Function | - | |
| Conversion Type | DC-DC |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



