Nidec ATE2D-2M3-10-Z
| Manufacturer | NidecAsian Brands |
| MPN | ATE2D-2M3-10-Z |
| LCSC Part # | C2921532 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Cylindrical button handle 60V 5mm -20℃~+85℃ DPDT 18mm Straight Gullwing 50000 9.5mm 50mA Through Hole Toggle Switches |
| Datasheet | Nidec ATE2D-2M3-10-Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (AC) | 60V | |
| Switch Width | 5mm | |
| Operating Temperature | -20℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 18mm | |
| Mounting Style | Straight | |
| Pin Style | Gullwing | |
| Mechanical Life | 50000 | |
| Switch Length | 9.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (AC) | 60V | |
| Switch Width | 5mm | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Switch Height | 18mm | |
| Mounting Style | Straight | |
| Pin Style | Gullwing | |
| Mechanical Life | 50000 | |
| Switch Length | 9.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.4075 | $ 4.41 |
| 10+ | $ 3.6344 | $ 36.34 |
| 50+ | $ 3.2478 | $ 162.39 |
| 100+ | $ 2.8644 | $ 286.44 |
| 500+ | $ 2.6349 | $ 1317.45 |
| 1,000+ | $ 2.5168 | $ 2516.80 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (AC) | 60V | |
| Switch Width | 5mm | |
| Operating Temperature | -20℃~+85℃ | |
| Circuit | DPDT | |
| Switch Height | 18mm | |
| Mounting Style | Straight | |
| Pin Style | Gullwing | |
| Mechanical Life | 50000 | |
| Switch Length | 9.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Actuator Type | Cylindrical button handle | |
| Voltage Rating (AC) | 60V | |
| Switch Width | 5mm | |
| Operating Temperature | -20℃~+85℃ |
| Type | Description | |
|---|---|---|
| Circuit | DPDT | |
| Switch Height | 18mm | |
| Mounting Style | Straight | |
| Pin Style | Gullwing | |
| Mechanical Life | 50000 | |
| Switch Length | 9.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



