Nidec ET215N12-Z
| Manufacturer | NidecAsian Brands |
| MPN | ET215N12-Z |
| LCSC Part # | C2921781 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cylindrical button handle 19.3mm 125V 50.6mm Straight Solder Lug 30000 33mm 15A Toggle Switches |
| Datasheet | Nidec ET215N12-Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 19.3mm | |
| Voltage Rating (AC) | 125V | |
| Switch Height | 50.6mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Switch Length | 33mm | |
| Contact Current | 15A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 19.3mm | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Switch Height | 50.6mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Switch Length | 33mm | |
| Contact Current | 15A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5399 | $ 5.54 |
| 10+ | $ 5.4019 | $ 54.02 |
| 30+ | $ 5.0196 | $ 150.59 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 19.3mm | |
| Voltage Rating (AC) | 125V | |
| Switch Height | 50.6mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Switch Length | 33mm | |
| Contact Current | 15A |
| Type | Description | |
|---|---|---|
| Category | Switches/Toggle Switches | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Actuator Type | Cylindrical button handle | |
| Switch Width | 19.3mm | |
| Voltage Rating (AC) | 125V |
| Type | Description | |
|---|---|---|
| Switch Height | 50.6mm | |
| Mounting Style | Straight | |
| Pin Style | Solder Lug | |
| Mechanical Life | 30000 | |
| Switch Length | 33mm | |
| Contact Current | 15A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |


