Everlight Elec PD95-21B/TR10
| Manufacturer | Everlight ElecAsian Brands |
| MPN | PD95-21B/TR10 |
| LCSC Part # | C2922367 |
| Packaging | SMD,2x2.1mm |
| Customer # | |
| Key Attributes | 32V 10nA SMD,2x2.1mm Photodiodes RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD,2x2.1mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD,2x2.1mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 84
84 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2031 | $ 0.20 |
| 6+ | $ 0.1661 | $ 1.00 |
| 50+ | $ 0.1503 | $ 7.52 |
| 200+ | $ 0.1305 | $ 26.10 |
| 1,000+ | $ 0.1217 | $ 121.70 |
| 2,000+ | $ 0.1164 | $ 232.80 |
| 3,000+ | $ 0.1151 | $ 345.30 |
| 5,000+ | $ 0.1142 | $ 571.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD,2x2.1mm | |
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Everlight Elec | |
| Packaging | SMD,2x2.1mm |
| Type | Description | |
|---|---|---|
| DC Reverse Voltage | 32V | |
| Current Dark | 10nA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


