UMAX 91302-67-067R2M
| Manufacturer | UMAXAsian Brands |
| MPN | 91302-67-067R2M |
| LCSC Part # | C2922445 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 67 M.2 Surface Mount 0.5mm SMD,P=0.5mm Centronics Connectors |
| Datasheet | UMAX 91302-67-067R2M |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 | |
| Mounting Style | Surface Mount | |
| Height Above Board | 6.7mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 |
| Type | Description | |
|---|---|---|
| Mounting Style | Surface Mount | |
| Height Above Board | 6.7mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 298
298 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9122 | $ 0.91 |
| 10+ | $ 0.7251 | $ 7.25 |
| 30+ | $ 0.6449 | $ 19.35 |
| 100+ | $ 0.5449 | $ 54.49 |
| 400+ | $ 0.5003 | $ 200.12 |
| 800+ | $ 0.4736 | $ 378.88 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 | |
| Mounting Style | Surface Mount | |
| Height Above Board | 6.7mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/Centronics Connectors | |
| Manufacturer | UMAX | |
| Packaging | SMD,P=0.5mm | |
| Number of Pins | 67 | |
| Connector Type | M.2 |
| Type | Description | |
|---|---|---|
| Mounting Style | Surface Mount | |
| Height Above Board | 6.7mm | |
| Pitch | 0.5mm | |
| Operating Temperature Range | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


