Milliohm HoJLR2512-2W-100mR-1%-75ppm
| Manufacturer | MilliohmAsian Brands |
| MPN | HoJLR2512-2W-100mR-1%-75ppm |
| LCSC Part # | C2924561 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | 100mΩ 2W 2512 Chip Resistor - Surface Mount |
| Datasheet | Milliohm HoJLR2512-2W-100mR-1%-75ppm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 100mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Power(Watts) | 2W |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,145
4,145 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0653 | $ 0.33 |
| 50+ | $ 0.0522 | $ 2.61 |
| 150+ | $ 0.0457 | $ 6.86 |
| 500+ | $ 0.0408 | $ 20.40 |
| 2,500+ | $ 0.0369 | $ 92.25 |
| 4,000+ | $ 0.0349 | $ 139.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 | |
| Resistance | 100mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2512 |
| Type | Description | |
|---|---|---|
| Resistance | 100mΩ | |
| Power(Watts) | 2W |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



